Schneider Electric Harmony XB5 Series White Spring Return Push Button Head, 22 mm Cutout, IP69, IP67, IP66, IP69K
- RS Stock No.:
- 212-055
- Mfr. Part No.:
- ZB5APA1
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€8.26
(exc. VAT)
€10.16
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.26 |
*price indicative
- RS Stock No.:
- 212-055
- Mfr. Part No.:
- ZB5APA1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| IP Rating | IP69, IP67, IP66, IP69K | |
| Push Button Marking | Unmarked | |
| Standards/Approvals | EN/IEC 60947-5-4 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
IP Rating IP69, IP67, IP66, IP69K | ||
Push Button Marking Unmarked | ||
Standards/Approvals EN/IEC 60947-5-4 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head is used for a non-illuminated push button and comes with a flush operator profile and spring return functionality. Made of plastic it is designed for robust industrial environments and operates in ambient temperatures ranging from -40°C to 70°C.
Round
1000000 cycles of mechanical durability
IP69 and IP69K rated
IK03 rated
Related links
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP69, IP69K
- Schneider Electric Harmony XB5 Series Orange Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony XB5 Series Green Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Grey Spring Return Push Button Head IP69K IP66
