Schneider Electric Harmony XB5 Series White Spring Return Push Button Head, 22 mm Cutout, IP69, IP69K
- RS Stock No.:
- 276-2918
- Mfr. Part No.:
- ZB5AP1
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€11.86
(exc. VAT)
€14.59
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.86 |
*price indicative
- RS Stock No.:
- 276-2918
- Mfr. Part No.:
- ZB5AP1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Material | Plastic | |
| IP Rating | IP69, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | CSA C22.2 No. 14, EN/IEC 60947-1, UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Material Plastic | ||
IP Rating IP69, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Standards/Approvals CSA C22.2 No. 14, EN/IEC 60947-1, UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric white projecting button head with clear membrane silicone boot provides a simple solution to comply with hygiene requirement. This makes it ideal in food, beverage industries as well as healthcare and pharmaceuticals. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly.
Operational temperature -40 to 70°C
It is impact resistant and dust resistant
Water resistant and vibration resistant
Related links
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP69 IP66, IP69K
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series White Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Green Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP67, IP66
