Schneider Electric Harmony XB4 Series Yellow Latching Push Button Head, 22 mm Cutout, IP69K, IP66, IP67, IP69
- RS Stock No.:
- 212-316
- Mfr. Part No.:
- ZB4BS557
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€26.55
(exc. VAT)
€32.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.55 |
*price indicative
- RS Stock No.:
- 212-316
- Mfr. Part No.:
- ZB4BS557
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Mushroom | |
| Push Button Actuation | Latching | |
| IP Rating | IP69K, IP66, IP67, IP69 | |
| Push Button Marking | Unmarked | |
| Standards/Approvals | EN/IEC 60947-5-5 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Shape Mushroom | ||
Push Button Actuation Latching | ||
IP Rating IP69K, IP66, IP67, IP69 | ||
Push Button Marking Unmarked | ||
Standards/Approvals EN/IEC 60947-5-5 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Head is used for a non-illuminated push button and comes with a mushroom profile. Made of metal, it is designed for robust industrial environments and operates in ambient temperatures ranging from -40°C to 70°C.
Round
300000 cycles of mechanical durability
IP69 and IP69K rated
IK06 rated
Related links
- Schneider Electric Harmony XB4 Series Black Latching Push Button Head IP69K IP67
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Red Latching Push Button Head IP67 IP66
- Schneider Electric Harmony XB4 Series Blue Latching Push Button Head IP69K, IP66
- Schneider Electric Harmony XB4 Series Red Latching Push Button Head IP69K, IP66
- Schneider Electric Harmony XB4 Series Orange Latching Push Button Head IP69K, IP66
- Schneider Electric Harmony XB4 Series Green Latching Push Button Head IP69K, IP66
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69, IP69K
