Schneider Electric Harmony XB4 Series Green Latching Push Button Head, 22 mm Cutout, IP69K, IP66
- RS Stock No.:
- 746-8472
- Mfr. Part No.:
- ZB4BW633
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save €6.45
View bulk pricing optionsSubtotal (1 unit)*
€46.70
(exc. VAT)
€57.44
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €46.70 | - |
| 5 - 11 | €45.41 | €6.45 |
| 12 + | €44.19 | €30.12 |
*price indicative
- RS Stock No.:
- 746-8472
- Mfr. Part No.:
- ZB4BW633
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Mushroom Shaped Round | |
| Push Button Actuation | Latching | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP69K, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 40mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60947-5-5, UL 508, JIS C8201-1, EN/IEC 60947-5-4, JIS C8201-5-1, EN/IEC 60947-5-1, EN/IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Mushroom Shaped Round | ||
Push Button Actuation Latching | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP69K, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 40mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60947-5-5, UL 508, JIS C8201-1, EN/IEC 60947-5-4, JIS C8201-5-1, EN/IEC 60947-5-1, EN/IEC 60947-1 | ||
Hazardous Area Certification No | ||
Illuminated Mushroom Heads for LED Light Block
Mushroom head latching push buttons for Harmony XB4 series
40 mm diameter mushroom head
Latching
Various colours
Note
These push buttons cannot be used for an Emergency Stop function
Related links
- Schneider Electric Harmony XB4 Series Orange Latching Push Button Head IP69K, IP66
- Schneider Electric Harmony XB4 Series Blue Latching Push Button Head IP69K, IP66
- Schneider Electric Harmony XB4 Series Red Latching Push Button Head IP69K, IP66
- Schneider Electric Harmony XB4 Series Black Latching Push Button Head IP69K IP67
- Schneider Electric Harmony XB4 Series Yellow Latching Push Button Head IP69K IP67, IP69
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP69K, IP66
- Schneider Electric Harmony XB4 Series Green Momentary Push Button Head IP69K, IP66
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP69K IP67
