Schneider Electric Harmony Series Yellow Spring Return Push Button Head, 16 mm Cutout, IP65
- RS Stock No.:
- 222-297
- Mfr. Part No.:
- ZB6AW5
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€9.81
(exc. VAT)
€12.07
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €9.81 | - |
| 5 - 11 | €9.55 | 2% |
| 12 + | €9.29 | 5% |
*price indicative
- RS Stock No.:
- 222-297
- Mfr. Part No.:
- ZB6AW5
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 16mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 18mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CCC, CSA, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-5, GOST, JIS C8201-1, JIS C8201-5-1, JIS C 852, UL, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony | ||
Cutout Diameter 16mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 18mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CCC, CSA, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-5, GOST, JIS C8201-1, JIS C8201-5-1, JIS C 852, UL, UL 508 | ||
Hazardous Area Certification No | ||
Pushbutton Head, Illuminated
Schneider Electric XB6/ZB6 push buttons, pilot lights and selector switches with plastic bezels are specifically desgined for applications where the surface area is restricted. The IP 65 degree of protection enables these products to be used in all types of applications.
Heads for illuminated push buttons
Different colours available
Plastic bezel
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Related links
- Schneider Electric Harmony XB6 Series Yellow Spring Return Push Button Head IP65
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP65
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP65
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP65
- Schneider Electric Harmony Series Yellow Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony Series Yellow Spring Return Push Button Head IP67 IP66
- Schneider Electric Harmony Series Yellow Spring Return Push Button Head IP69K IP66, IP69
- Schneider Electric Harmony XB6 Series Black Spring Return Push Button Head IP65
