Schneider Electric Harmony Series Yellow Spring Return Push Button Head, 22.5 mm Cutout, IP69K, IP67, IP66, IP69
- RS Stock No.:
- 345-298
- Mfr. Part No.:
- XB4BA55
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€26.79
(exc. VAT)
€32.95
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.79 |
*price indicative
- RS Stock No.:
- 345-298
- Mfr. Part No.:
- XB4BA55
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Standard Front Element Type | |
| IP Rating | IP69K, IP67, IP66, IP69 | |
| Push Button Marking | Unbeschriftet | |
| Push Button Diameter | 22.5mm | |
| Standards/Approvals | UL, CSA, IEC 60947-5-5, CSA C22.2 No. 14, NEMA 13, DNV, IEC 60947-5-1, UL 508, IK06 (IEC 50102), JIS C8201-1, JIS C8201-5-1, NEMA 4X, LROS, IEC 60947-5-4, BV, IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Standard Front Element Type | ||
IP Rating IP69K, IP67, IP66, IP69 | ||
Push Button Marking Unbeschriftet | ||
Push Button Diameter 22.5mm | ||
Standards/Approvals UL, CSA, IEC 60947-5-5, CSA C22.2 No. 14, NEMA 13, DNV, IEC 60947-5-1, UL 508, IK06 (IEC 50102), JIS C8201-1, JIS C8201-5-1, NEMA 4X, LROS, IEC 60947-5-4, BV, IEC 60947-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB4 push button features a yellow flush design with a 22mm metal body. It offers a spring return mechanism and includes 1NO+1NC contacts for versatile control, while remaining unmarked for customizable labeling.
IP66 conforming to IEC 60529
IP67 conforming to IEC 60529
Related links
- Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP69K IP67, IP66
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP66 IP67, IP69K
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP69K IP67, IP66
- Schneider Electric Harmony Series Black Spring Return Push Button Head IP69K IP66, IP69
- Schneider Electric Harmony Series White Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series White Spring Return Push Button Head IP66 IP69K, IP69
