Eaton M22 Series Red Push Button Head, 24 mm Cutout
- RS Stock No.:
- 251-092
- Mfr. Part No.:
- 216442 M22-XDL-R
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€23.90
(exc. VAT)
€29.40
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €23.90 | €2.39 |
*price indicative
- RS Stock No.:
- 251-092
- Mfr. Part No.:
- 216442 M22-XDL-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 24mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Style | Flat | |
| Push Button Diameter | 24mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 24mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Style Flat | ||
Push Button Diameter 24mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton button lens is designed specifically for the moeller series M22, providing a seamless combination of functionality and aesthetic appeal. Crafted with precision in mind, the flat red design offers a striking visual cue for equipment operation while allowing for personalisation through individual inscription options. This product not only enhances the user experience with its intuitive design but also meets industry standards for reliability and quality. The lens is engineered to withstand varied climatic conditions, ensuring its performance from -25 °C to 70 °C. Ideal for various applications, it integrates effortlessly with several compatible models, ensuring a versatile fit in any control panel. Its robust construction and compliance with certification requirements affirm its status as a dependable accessory for any operating environment.
Designed to complement the moeller series M22
Flat red lens ensures high visibility in various lighting conditions
Allows for individual inscriptions for bespoke customisation
Compatible with multiple models for versatile use
Manufactured to meet rigorous industry standards for durability
Resistant to extreme temperatures for reliable operation
Constructed to enhance both functional and aesthetic aspects of control systems
Related links
- Eaton M22 Series White Push Button Head, 24 mm Cutout
- Eaton M22 Series Red Push Button Head, 24 mm Cutout
- Eaton M22 Series Green Push Button Head, 24 mm Cutout
- Eaton M22 Series Red Push-in Push Button Head Cap, 24 mm Cutout
- Eaton M22 Series Yellow Push Button Head, 24 mm Cutout
- Eaton Momentary Button Lens - 22 mm Cutout Diameter Illuminated
- Eaton Button Lens for Use with M22 Pushbuttons
- Eaton M22 Series White Push-in Push Button Head Cap, 24 mm Cutout
