Eaton M22 Series Yellow Push Button Head, 24 mm Cutout
- RS Stock No.:
- 251-563
- Mfr. Part No.:
- 216450 M22-XDLH-Y
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4.32
(exc. VAT)
€5.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.32 |
*price indicative
- RS Stock No.:
- 251-563
- Mfr. Part No.:
- 216450 M22-XDLH-Y
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 24mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Diameter | 24mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 24mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Diameter 24mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton raised yellow button lens from Eaton is an essential accessory for the M22 series, specifically designed to enhance visibility and usability in various applications. This stylish product features a high inscription design that allows for customisation, accommodating both short and long inscriptions with clarity. It stands out due to its robust construction, specifically engineered to withstand a range of operating conditions, making it suitable for diverse environments. The lens ensures effective operation with M22 switchgear, seamlessly integrating into your control systems. Furthermore, its compatibility with SmartWire-DT enhances connectivity options, ensuring optimal functionality in your setup. Whether in vibrant industrial settings or sophisticated commercial installations, this button lens offers reliability and an aesthetic touch.
Customisable with individual inscriptions for tailored applications
Constructed to endure ambient temperatures as low as -25°C and up to 70°C
High visibility due to its striking yellow colour, facilitating easy identification
Designed for compatibility with various M22 series models
CE certified, ensuring compliance with relevant safety standards
Built with resistance to environmental challenges, maintaining functionality over time
Related links
- Eaton M22 Series Green Push Button Head, 24 mm Cutout
- Eaton M22 Series Red Push Button Head, 24 mm Cutout
- Eaton M22 Series White Push Button Head, 24 mm Cutout
- Eaton M22 Series Yellow Push Button Head
- Eaton M22 Series White Push-in Push Button Head Cap, 24 mm Cutout
- Eaton M22 Series Red Push-in Push Button Head Cap, 24 mm Cutout
- Eaton M22 Series Green Push-in Push Button Head Cap, 24 mm Cutout
- Eaton M22 Series Blue Push-in Push Button Head Cap, 24 mm Cutout
