Eaton M22 Series White Push Button Head, 24 mm Cutout
- RS Stock No.:
- 251-562
- Mfr. Part No.:
- 216447 M22-XDLH-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4.32
(exc. VAT)
€5.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.32 |
*price indicative
- RS Stock No.:
- 251-562
- Mfr. Part No.:
- 216447 M22-XDLH-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 24mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Diameter | 24mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 24mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Diameter 24mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton button lens, raised white and blank, is an essential accessory designed to enhance the functionality of the Eaton Moeller series M22. This product is tailored for applications requiring clear identification and connectivity in control systems. Its unique design allows for easy personalisation, ensuring that operators can customise messages according to their specific needs. With a reliable build quality and adherence to industry standards, this accessory supports smooth integration into various environments, ensuring optimal performance in tough conditions. The lens not only facilitates visual clarity but also contributes to the overall aesthetic appeal of the control interface. Whether you're modernising existing systems or integrating new ones, this product is a stellar choice for all your operational demands.
High-quality lens ensures durability and supports long-term use
Individual inscription option offers flexibility for tailored messaging
Raised design improves visibility in diverse lighting conditions
Engineered to withstand ambient temperatures up to 70 °C
Complies with CE certifications, ensuring safety and reliability
Compatible with M22(S)-D-X, M22(S)-DR-X among others for seamless integration
Lightweight construction simplifies installation and maintenance
Related links
- Eaton M22 Series White Push-in Push Button Head Cap, 24 mm Cutout
- Eaton M22 Series White Push Button Head, 24 mm Cutout
- Eaton M22 Series Green Push Button Head, 24 mm Cutout
- Eaton M22 Series Red Push Button Head, 24 mm Cutout
- Eaton M22 Series Yellow Push Button Head, 24 mm Cutout
- Eaton M22 Series Red Push-in Push Button Head Cap, 24 mm Cutout
- Eaton M22 Series Green Push-in Push Button Head Cap, 24 mm Cutout
- Eaton M22 Series Blue Push-in Push Button Head Cap, 24 mm Cutout
