BACO Green, Red Spring Return Push Button Head, 22 mm Cutout, IP66
- RS Stock No.:
- 260-148
- Mfr. Part No.:
- L61BA22
- Manufacturer:
- BACO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.22
(exc. VAT)
€34.71
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 26 November 2026
- Plus 40 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €28.22 |
| 5 - 9 | €27.36 |
| 10 + | €25.87 |
*price indicative
- RS Stock No.:
- 260-148
- Mfr. Part No.:
- L61BA22
- Manufacturer:
- BACO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BACO | |
| Series | BACO | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green, Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | EN 60947-5-5, IEC 60947-1, NEMA ICS-5, UL 508, UR/UL, CCC, CE, CSA, EN 418, EN 60947-1, EN 60947-5-1, EN 60947-5-4 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand BACO | ||
Series BACO | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Green, Red | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals EN 60947-5-5, IEC 60947-1, NEMA ICS-5, UL 508, UR/UL, CCC, CE, CSA, EN 418, EN 60947-1, EN 60947-5-1, EN 60947-5-4 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Twin and Triple Touch Switches
Triple action Buttons using one 22mm mounting pole
Each contact operates a different contact
Projecting stop button version allows easier activation
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.
Supplied with
333E clip
Related links
- BACO Green 22 mm Cutout, IP66
- BACO Green Spring Return Push Button Head IP66
- Schneider Electric Harmony XB4 Series Green 22 mm Cutout IP67, IP69
- BACO Red Spring Return Push Button Head IP66
- RS PRO Green 22 mm Cutout, IP65
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66, IP69K
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66, IP69K
- Lovato Platinum Series Red Spring Return Push Button Head IP66 IP69K
