Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head, 22 mm Cutout, IP66, IP69K

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€16.24

(exc. VAT)

€19.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€16.24-
5 - 11€15.782%
12 +€15.365%

*price indicative

RS Stock No.:
331-0259
Distrelec Article No.:
303-02-691
Mfr. Part No.:
ZB5AC4
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP69K

Push Button Marking

Unmarked

Push Button Diameter

40mm

Body/Fixing Collar Included

No

Standards/Approvals

JIS C8201-1, CSA C22.2 No14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, IEC 60536, IK03 IEC 50102, IP66 IEC 60529, IP69, IP69K, JIS C8201-5-1, UL 508

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

Mushroom Head - Spring Return


Spring Return

Approvals

UL, CSA

Standards

IEC, JIS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy