BACO Green Stay Put Push Button Head, 22 mm Cutout, IP66

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€25.38

(exc. VAT)

€31.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€25.38
5 - 9€24.64
10 +€23.27

*price indicative

RS Stock No.:
260-463
Distrelec Article No.:
136-06-069
Mfr. Part No.:
L21CK20
Manufacturer:
BACO
Find similar products by selecting one or more attributes.
Select all

Brand

BACO

Series

BACO

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Stay Put

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Push Button Marking

Unmarked

Push Button Diameter

30mm

Body/Fixing Collar Included

No

Standards/Approvals

NEMA ICS-5, IEC 60947-1, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, EN 60947-1, EN 418, CSA, CE, CCC, UL 508, UR/UL

Hazardous Area Certification

No

COO (Country of Origin):
FR

Push Button Heads Latching


22mm cut out

IP65/IK05 rated as standard

Can be used in both Illuminated and non illuminated applications

Baco Push Buttons


All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

Note

Use LED Module to illuminate pushbutton (see 260-233 and range)

Supplied with

333E Clip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy