Schneider Electric Harmony XB5 Series Black Stay Put Push Button Head, 22 mm Cutout, IP66

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€47.14

(exc. VAT)

€57.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€47.14
5 - 11€45.84
12 +€44.60

*price indicative

RS Stock No.:
746-8810
Mfr. Part No.:
ZB5AD28
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Stay Put

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Push Button Marking

Unmarked

Push Button Diameter

28.5mm

Body/Fixing Collar Included

No

Standards/Approvals

JIS C8201-1, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-5-1, UL 508

Hazardous Area Certification

No

COO (Country of Origin):
FR

Toggle Switches


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy