Schneider Electric Harmony Series White, Black, Red Spring Return Push Button Head, 22 mm Cutout, IP67, IP66, IP69K
- RS Stock No.:
- 341-278
- Mfr. Part No.:
- ZB5AA71123
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€38.56
(exc. VAT)
€47.43
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.56 |
*price indicative
- RS Stock No.:
- 341-278
- Mfr. Part No.:
- ZB5AA71123
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White, Black, Red | |
| Push Button Shape | Rectangular | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP66, IP69K | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | JIS C8201-5-1, EN/IEC 60947-5-4, CSA C22.2 Nr. 14, EN/IEC 60947-1, JIS C8201-1, UL 508, EN/IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour White, Black, Red | ||
Push Button Shape Rectangular | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP67, IP66, IP69K | ||
Push Button Diameter 22mm | ||
Standards/Approvals JIS C8201-5-1, EN/IEC 60947-5-4, CSA C22.2 Nr. 14, EN/IEC 60947-1, JIS C8201-1, UL 508, EN/IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Triple-headed pushbutton Ø22 features a white flush button, a red projecting button, and a black flush button, each with distinct markings. This design provides clear and intuitive control for various industrial applications.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP69K IP66
- Schneider Electric ZB5 Series Red Spring Return Push Button Head IP67 IP69K
- Lovato Electric LPCB11 Series Red Spring Return Push Button Head IP67 IP69K
