Schneider Electric Harmony Series Red Push Push Push Button Head, 30.5 mm Cutout, IP67, IP66
- RS Stock No.:
- 357-304
- Mfr. Part No.:
- ZB5FA48C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€14.02
(exc. VAT)
€17.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.02 |
*price indicative
- RS Stock No.:
- 357-304
- Mfr. Part No.:
- ZB5FA48C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Push Push | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 30mm | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, GB 14048.5, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Push Push | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 30mm | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, GB 14048.5, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Push Button Head provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear colour. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP67, IP66 protection, making it ideal for operation in harsh environments. This product is compatible with ZBYF, ZBZF32, ZBZF33, and ZB5AZ and is sold individually.
Mechanical durability of 10000000 cycles
UL 508 and CSA C22.2 No 14 certified
RoHS compliant
Related links
- Schneider Electric Harmony Series Red Push-in Push Button Head IP67, IP66
- Schneider Electric Harmony Series Red Push Push Push Button Head IP66, IP67
- Schneider Electric Harmony Series Red Push-in Push Button Head IP66, IP67
- Schneider Electric Harmony Series Red Push Push Push Button Head IP67, IP66
- Schneider Electric Harmony Series Grey Push Push Push Button Head IP67, IP66
- Schneider Electric Harmony Series White Push Push Push Button Head IP67 UL DNV BV
- Schneider Electric Harmony XB5 Series Red Push Push Push Button Head IP67, IP66
- Schneider Electric Harmony Series Green Push-in Push Button Head IP67 UL BV
