Schneider Electric Harmony XB5 Series Red Push Push Push Button Head, 22 mm Cutout, IP67, IP66
- RS Stock No.:
- 276-2865
- Mfr. Part No.:
- ZB5AH083C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€25.08
(exc. VAT)
€30.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.08 |
*price indicative
- RS Stock No.:
- 276-2865
- Mfr. Part No.:
- ZB5AH083C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Push Push | |
| Push Button Style | Flush Illuminated | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | UL 508, RoHS, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No. 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Push Push | ||
Push Button Style Flush Illuminated | ||
Push Button Material Plastic | ||
IP Rating IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Standards/Approvals UL 508, RoHS, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No. 14 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Illuminated Push Button Head is a versatile and durable component designed for industrial control applications. Featuring a grey bezel and a sleek yellow flush design in a compact 22mm size, this head incorporates a universal LED for effective signalling. The push mechanism adds user friendly functionality. Weighing just 0.017 kg, it strikes a balance between lightweight design and mechanical robustness. With a mechanical durability of 500,000 cycles.
Mercury free
RoHS compliant
Shock and vibration resistance
IP66 degree of protection
Related links
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony XB5 Series Red Push Button Head for Non-illuminated Push-Button IP66
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Red 22 mm Cutout IP67, IP66
- Schneider Electric Harmony XB5 Series Red Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Red 22 mm Cutout IP69K
- Schneider Electric Harmony XB5 Series Red 22 mm Cutout IP69K
- Schneider Electric Harmony XB5 Series Red Maintained Push Button Head IP69K IP66
