Schneider Electric Harmony Series Red Push-in Push Button Head, 16 mm Cutout, IP65
- RS Stock No.:
- 357-401
- Mfr. Part No.:
- ZB6AF4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€10.78
(exc. VAT)
€13.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.78 |
*price indicative
- RS Stock No.:
- 357-401
- Mfr. Part No.:
- ZB6AF4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 16mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Push-in | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 16mm | |
| Standards/Approvals | IEC 60947-1, IEC 60947-5-4, UL 508, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony | ||
Cutout Diameter 16mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Push-in | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 16mm | ||
Standards/Approvals IEC 60947-1, IEC 60947-5-4, UL 508, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB6 Head for Illuminated Push Button is a red flush pushbutton with a 16 mm diameter. It features a latching mechanism and an integral LED for clear visibility, making it ideal for compact and efficient control panel designs.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Harmony Series Red Pull to Release Push Button Head IP65
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP65
- Schneider Electric Harmony XB6 Series Red Spring Return Push Button Head IP65
- Schneider Electric Harmony XB6 Series Red Latching Push Button Head IP65
- Schneider Electric Harmony Series Stay Put Push Button Head IP65
- Schneider Electric Harmony Series Yellow Push-in Push Button Head IP65
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP65
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP65
