Schneider Electric Harmony Series Green Spring Return Push Button Head, 16 mm Cutout, IP65

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€11.79

(exc. VAT)

€14.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€11.79-
5 - 11€11.492%
12 +€11.175%

*price indicative

RS Stock No.:
222-039
Distrelec Article No.:
304-10-539
Mfr. Part No.:
ZB6AE3
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Push Button Head

Cutout Diameter

16mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP65

Push Button Marking

Unmarked

Push Button Diameter

18mm

Body/Fixing Collar Included

No

Standards/Approvals

ISO 14025:2010, ISO14001, RoHS Directive (European Directive 2011/65/EU of 8 June 2011)

Hazardous Area Certification

No

COO (Country of Origin):
ES

Pushbutton Head, Illuminated


Schneider Electric XB6/ZB6 push buttons, pilot lights and selector switches with plastic bezels are specifically desgined for applications where the surface area is restricted. The IP 65 degree of protection enables these products to be used in all types of applications.

Heads for illuminated push buttons

Different colours available

Plastic bezel

Schneider Electric ZB6 Harmony 16mm


A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy