Schneider Electric Harmony Series Black Push-in Push Button Head, 22 mm Cutout, IP67, IP66
- RS Stock No.:
- 357-997
- Mfr. Part No.:
- ZB5AA26C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€23.20
(exc. VAT)
€28.54
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.20 |
*price indicative
- RS Stock No.:
- 357-997
- Mfr. Part No.:
- ZB5AA26C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Push-in | |
| Push Button Style | Selector | |
| Push Button Material | Black Plastic | |
| IP Rating | IP67, IP66 | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | RoHS, EU | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Push-in | ||
Push Button Style Selector | ||
Push Button Material Black Plastic | ||
IP Rating IP67, IP66 | ||
Body/Fixing Collar Included No | ||
Standards/Approvals RoHS, EU | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Push Button Head provides an ergonomic interface for controlling your machines. It is easily combined with Harmony range of pushbuttons and contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to its clear colour. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments.
Quick and easy assembly and disassembly
Robustness to withstand harsh environments
Excellent mechanical connection with operator head
Large set of accessories to customize your panels
Related links
- Schneider Electric Harmony Series Black Push-in Push Button Head IP67 BV UL
- Schneider Electric Harmony Series Black Push Push Push Button Head IP66, IP67
- Schneider Electric Harmony Series Black Push-in Push Button Head IP66, IP67
- Schneider Electric Harmony XB4 Series Black Push Pull Push Button Head IP67 IP69K
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony XB4 Series Black Momentary Push Button Head IP67 IP69K
- Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony Series Black Push Push Push Button Head IP66, IP67
