Schneider Electric Harmony XB4 Series Black Momentary Push Button Head, 22 mm Cutout, IP67, IP66, IP69K

Subtotal (1 unit)*

€83.66

(exc. VAT)

€102.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€83.66

*price indicative

RS Stock No.:
221-2072
Mfr. Part No.:
ZD4PA12
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB4

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP67, IP66, IP69K

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

Yes

Standards/Approvals

UL 508, JIS C8201-5-1, JIS C8201-1, IP69K, IP69, IP66 IEC 60529, IK03 IEC 50102, IEC 60536, EN/IEC 60947-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, CSA C22.2 No14

Hazardous Area Certification

No

COO (Country of Origin):
FR
This Schneider Electric Harmony XB4 head for joystick controller operates with 2 direction stay-put mechanism. It has a chromium-plated metal bezel. This head with operating shaft provides an ergonomic interface for controlling your machines.

Mercury free Yes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy