Schneider Electric Harmony Series Green Spring Return Push Button Head, 22 mm Cutout, IP66, IP67, IP69K

Subtotal (1 unit)*

€91.70

(exc. VAT)

€112.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€91.70

*price indicative

RS Stock No.:
432-732
Mfr. Part No.:
ZB4BC38023RA
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Material

Chrome Plated Metal

IP Rating

IP66, IP67, IP69K

Push Button Marking

Type H023

Push Button Diameter

22mm

Standards/Approvals

CE, CSA, IEC 60947-1, IEC 60947-5-1, UL 508

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Harmony XB4 head for push buttons is designed for harsh environments, ensuring durability and reliability. It comes with clear markings for easy identification and is built to withstand challenging industrial conditions.

IP66 conforming to IEC 60529

IK06 conforming to IEC 62262

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy