Schneider Electric Harmony Series Green Spring Return Push Button Head, 22.5 mm Cutout, IP66, IP69, IP67, IP69K
- RS Stock No.:
- 341-618
- Mfr. Part No.:
- XB4BL734155
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€45.99
(exc. VAT)
€56.57
(inc. VAT)
- 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €45.99 |
*price indicative
- RS Stock No.:
- 341-618
- Mfr. Part No.:
- XB4BL734155
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| IP Rating | IP66, IP69, IP67, IP69K | |
| Standards/Approvals | IEC 60947-1IEC 60947-5-1IEC 60947-5-4IEC 60947-5-5UL 60947-1UL 60947-5-1UL 60947-5-5UL 1059UL 486ECSA C22.2 No 60947-1CSA C22.2 No 60947-5-1CSA C22.2 No 158CSA C22.2 No 65IACS E10 BV(RETURN)LROS (Lloyds register of shipping)(RETURN)EAC(RETURN)IECEECB Scheme(RETURN)CCC(RETURN)UL(RETURN)DNV-GL(RETURN)CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
IP Rating IP66, IP69, IP67, IP69K | ||
Standards/Approvals IEC 60947-1IEC 60947-5-1IEC 60947-5-4IEC 60947-5-5UL 60947-1UL 60947-5-1UL 60947-5-5UL 1059UL 486ECSA C22.2 No 60947-1CSA C22.2 No 60947-5-1CSA C22.2 No 158CSA C22.2 No 65IACS E10 BV(RETURN)LROS (Lloyds register of shipping)(RETURN)EAC(RETURN)IECEECB Scheme(RETURN)CCC(RETURN)UL(RETURN)DNV-GL(RETURN)CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP69K IP67, IP66
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP69
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP69K IP66, IP67
- Schneider Electric Harmony Series White Spring Return Push Button Head IP66 IP69K, IP69
- Schneider Electric Harmony Series Yellow Spring Return Push Button Head IP69K IP66, IP69
- Schneider Electric Harmony Series White Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP69K IP67, IP66
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP66 IP69, IP69K
