Schneider Electric Harmony Series Red Spring Return Push Button Head, 30.5 mm Cutout, IP66, IP67
- RS Stock No.:
- 589-811
- Mfr. Part No.:
- ZB5FA4C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€9.59
(exc. VAT)
€11.80
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.59 |
*price indicative
- RS Stock No.:
- 589-811
- Mfr. Part No.:
- ZB5FA4C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 30mm | |
| Standards/Approvals | JIS C8201-5-1, JIS C8201-1, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, CSA C22.2 No 14, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 30mm | ||
Standards/Approvals JIS C8201-5-1, JIS C8201-1, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, CSA C22.2 No 14, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Flush mounted pushbutton head is red with a Ø30 mm diameter, made of durable plastic and features a grey bezel. It includes a spring return mechanism and is unmarked for general-purpose use. Suitable for control panels and industrial machinery. Ensures smooth and reliable operation.
IP66 conforming to IEC 60529
IP67 conforming to IEC 60529
Related links
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Green Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series White Spring Return Push Button Head IP69K IP67, IP66
