Schneider Electric Harmony Series White Spring Return Push Button Head, 30.5 mm Cutout, IP69K, IP69, IP67, IP66
- RS Stock No.:
- 185-3660
- Distrelec Article No.:
- 304-10-534
- Mfr. Part No.:
- ZB4FW313
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€11.44
(exc. VAT)
€14.07
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.44 |
*price indicative
- RS Stock No.:
- 185-3660
- Distrelec Article No.:
- 304-10-534
- Mfr. Part No.:
- ZB4FW313
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Chrome Plated Metal | |
| IP Rating | IP69K, IP69, IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 30mm | |
| Standards/Approvals | CSA C22.2 No 14/IEC 60947-5-1/IEC 60947-5-4/UL 508/IEC 60947-1/JIS C8201-5-1/CE/JIS C8201-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony | ||
Cutout Diameter 30.5mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
Push Button Material Chrome Plated Metal | ||
IP Rating IP69K, IP69, IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 30mm | ||
Standards/Approvals CSA C22.2 No 14/IEC 60947-5-1/IEC 60947-5-4/UL 508/IEC 60947-1/JIS C8201-5-1/CE/JIS C8201-1 | ||
Hazardous Area Certification No | ||
Operating temperature from -40°C –to 70°C
High vibration resistance with shake-proof terminal screws
Large set of accessories to customize your panels
Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
Benefits
High performance even in the most demanding environments
Attractive design, reinforced with the flush mounting kit
Flexibility and adaptability through modular design
Simplicity and speed of installation
Wide offer providing a solution for all your applications
Applications
General purpose offer covering all segments and applications Industry
Machines and control panels in packaging, material handling, material working, pumping, etc.
Ideal in extreme environments: food and beverage, automotive, and outdoor use such as mining, water treatment, etc. Building and infrastructure
Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.
Flush mounted white Flush caps illuminated pushbutton head for integral LED
Related links
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP69K IP67, IP66
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP69K IP67, IP66
- Schneider Electric Harmony Series White Push Button Head IP69K IP67, IP66
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP67 UL, cUL
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony Series White Spring Return Push Button Head IP66 IP69K, IP69
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP69 IP66, IP69K
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP69K IP66, IP67
