Schneider Electric Harmony XB4 Series Black Momentary Push Button Head, 22.5 mm Cutout, IP66
- RS Stock No.:
- 654-205
- Mfr. Part No.:
- 9001SK2L38LRR
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€23.70
(exc. VAT)
€29.15
(inc. VAT)
- RS Stock No.:
- 654-205
- Mfr. Part No.:
- 9001SK2L38LRR
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Circle | |
| IP Rating | IP66 | |
| Standards/Approvals | CSA C22.2 No 14, UL 508, JIS C 852, JIS C 4520, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB4 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Circle | ||
IP Rating IP66 | ||
Standards/Approvals CSA C22.2 No 14, UL 508, JIS C 852, JIS C 4520, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Illuminated flush red push button has a double insulated plastic bezel and is supplied with a 110V AC/DC integral LED. This illuminated push button with integral LED provides an ergonomic and visual interface for controlling your machines. It is clearly distinguishable visually at a distance thanks to its illuminated head and clear color. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments.
Impact and corrosion resistant
RoHS compliant
Related links
- Schneider Electric Harmony XB4 Series Black Momentary Push Button Head IP66 IP67, IP69K
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP69
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Blue Flush Push Button Head IP66 IP69 CSA
- Schneider Electric Harmony XB4 Series Black Flush Push Button Head IP66 IP69 CSA
- Schneider Electric Harmony XB4 Series White Flush Push Button Head IP66 CSA REACH
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP66 IP69 UL,

