Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head, 22.5 mm Cutout, IP66, IP69K, IP69, CE, UL,

Subtotal (1 unit)*

€86.71

(exc. VAT)

€106.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€86.71

*price indicative

RS Stock No.:
288-1476
Mfr. Part No.:
ZB4BC68006RA
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB4

Product Type

Push Button Head

Cutout Diameter

22.5mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Flush

Push Button Material

Chrome Plated Metal

IP Rating

IP66, IP69K, IP69

Push Button Diameter

22.5mm

Standards/Approvals

IEC 60947-1, IEC 60947-5-1, CSA C22.2, UL 508, CSA

Hazardous Area Certification

CE, UL, CSA

COO (Country of Origin):
FR
The Schneider Electric Push button head with a chromium plated metal bezel and blue flush operator profile, is designed for harsh environments. It features a spring return type of operator and offers electrical shock protection class I. With a variety of certifications and compliance with different regulations, this is a reliable and durable option for industrial applications.

Chromium plated metal bezel for durability

Blue cap/operator for easy identification

Electrical shock protection class I for safety

Mechanical durability of 3000000 cycles for long lasting performance

IP degree of protection IP66 for dust and water resistance

Resistance to high pressure washer at 90 Pa for added reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy