Schneider Electric Harmony XB5 Series White Flush Push Button Head, 22 mm Cutout, IP66, CSA, DNV, REACH, RoHS, UL

Subtotal (1 unit)*

€33.72

(exc. VAT)

€41.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.72

*price indicative

RS Stock No.:
906-672
Mfr. Part No.:
ZB5AH0183C0
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB5

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Flush

Push Button Style

Flush

Push Button Material

Plastic

IP Rating

IP66

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

Yes

Standards/Approvals

UL

Hazardous Area Certification

CSA, DNV, REACH, RoHS, UL

COO (Country of Origin):
FR
The Schneider Electric illuminated push button head seamlessly integrates with the Harmony XB5 range, delivering user-friendly operation and LED illumination for enhanced visibility in various settings.

Integral LED ensures bright signalling for effective communication

Standard round head design allows for easy installation and user interaction

Durable mechanical lifespan of 5 million cycles for long-lasting performance

IP66 rated protection against dust and water for reliable outdoor use

Temperature range supports operation in extreme conditions from -25°C to 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy