Schneider Electric Harmony XB5 Series Red Flush Push Button Head, 22 mm Cutout, IP66, CSA, DNV, REACH, RoHS, UL
- RS Stock No.:
- 906-675
- Mfr. Part No.:
- ZB5AH0483C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€33.72
(exc. VAT)
€41.48
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.72 |
*price indicative
- RS Stock No.:
- 906-675
- Mfr. Part No.:
- ZB5AH0483C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Flush | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | CSA, DNV, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Flush | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL | ||
Hazardous Area Certification CSA, DNV, REACH, RoHS, UL | ||
- COO (Country of Origin):
- FR
The Schneider Electric pushbutton switch is a sophisticated control device designed for effortless operation and intuitive usage. Its robust construction ensures reliability in various environments while maintaining optimal functionality for your applications.
Features integrated LED for enhanced visibility and performance
Designed for a mechanical lifespan of up to 5 million cycles
Offers high resistance with an IP66 rating for superior protection
Constructed from grey plastic, ensuring durability and aesthetic compatibility
Adaptable for use across multiple configurations with various mounting options
Related links
- Schneider Electric Harmony XB5 Series White Flush Push Button Head IP66 DNV RoHS, UL
- Schneider Electric Harmony XB5 Series Green Flush Push Button Head IP66 DNV RoHS, UL
- Schneider Electric Harmony XB5 Series Red Flush Push Button Head IP66 CSA REACH UL
- Schneider Electric Harmony XB5 Series Red Flush Push Button Head IP66 CSA REACH UL
- Schneider Electric Harmony XB5 Series Orange Flush Push Button Head IP66 CSA REACH UL
- Schneider Electric Harmony XB5 Series White Flush Push Button Head IP66 CSA REACH UL
- Schneider Electric Harmony XB5 Series Yellow Flush Push Button Head IP66 CSA REACH UL
- Schneider Electric Harmony XB5 Series Black Flush Push Button Head IP66 CSA REACH UL
