Schneider Electric Harmony XB5 Series Grey Spring Return Push Button Head, 22 mm Cutout, IP66, IP67, CSA, DNV, UL
- RS Stock No.:
- 906-843
- Mfr. Part No.:
- ZB5AA8C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€13.03
(exc. VAT)
€16.03
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.03 |
*price indicative
- RS Stock No.:
- 906-843
- Mfr. Part No.:
- ZB5AA8C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Grey | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Spring Return | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | CSA, DNV, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Grey | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Spring Return | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL | ||
Hazardous Area Certification CSA, DNV, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric push button head offers an efficient means for managing electrical systems. Designed as a non-luminous pushbutton head, it provides reliable operational feedback in various applications.
Constructed with a grey plastic collar and a robust 22 mm diameter
Rated for a mechanical life of ten million cycles for extended durability
IP66 and IP67 ratings ensure superior protection against dust and water
Compliant with multiple safety and performance standards for versatile use
Compact dimensions facilitate easy integration into various panel setups
Related links
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Orange Spring Return Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series White Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Yellow Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Yellow Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Red Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Green Flush Push Button Head IP66 CSA UL
