Eaton RMQ Titan M22 Series Black Momentary Push Button Switch, 22 mm Cutout, IP67
- RS Stock No.:
- 110-4510
- Distrelec Article No.:
- 136-22-554
- Mfr. Part No.:
- 216609 M22-D-S-X0
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€10.69
(exc. VAT)
€13.15
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.69 |
*price indicative
- RS Stock No.:
- 110-4510
- Distrelec Article No.:
- 136-22-554
- Mfr. Part No.:
- 216609 M22-D-S-X0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67 | |
| Push Button Marking | O | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67 | ||
Push Button Marking O | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button, 30x30x30mm, IP66 / IP67 / IP69K - 216609 M22-D-S-X0
This push button is designed with a minimum operating temperature of -25 °C and a maximum of +70 °C, ensuring reliable performance in various environments. It features a mechanical lifespan of up to 5,000,000 operations and offers an IP67/IP69K rating, providing protection against dust and water ingress.
Features & Benefits
• Momentary actuation for versatile control
• IP67 rating ensures resistance to dust and moisture
• Durable plastic construction for long-lasting performance
• High-temperature operation up to +70°C
• Standard 22mm cutout size for easy installation
Applications
• Machine controls and automation systems
• Wet or dusty environments
• Control panels and pushbutton stations
• Automotive applications requiring durable controls
Will it provide a tactile response during operation?
Yes, it features a spring-return mechanism for effective feedback.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Red Momentary Push Button Switch IP69 IP66
- Eaton RMQ Titan M22 Series Red Momentary Push Button Switch IP67
- Eaton RMQ Titan M30 Series Black Momentary Push Button Switch IP67
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Black LED IP67, IP69
- Eaton RMQ Titan M22 Series White Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series White Momentary Push Button Switch IP67
- Eaton RMQ Titan M22 Series Green 22 mm Cutout, IP66
