Eaton RMQ Titan M22 Series Black Momentary Push Button Head, 22 mm Cutout, IP69K

Subtotal (1 unit)*

€15.31

(exc. VAT)

€18.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.31

*price indicative

RS Stock No.:
399-2738
Mfr. Part No.:
78635775 M22-D-S-X0+M22-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

RMQ Titan M22

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP69K

Push Button Marking

O

Push Button Diameter

29.7mm

Body/Fixing Collar Included

Yes

Standards/Approvals

IP65, UL 508, IEC/EN 60529, IEC/EN 60947-5, CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton RMQ Titan M22 Series Push Button Head, 22mm Cutout Diameter, Momentary Actuation - 78635775 M22-D-S-X0+M22-A


This push button head is designed for robust applications in automation and electrical systems. It features a round shape and a dimensionally consistent cutout diameter of 22mm, making it an ideal choice for a myriad of industrial settings. The product ensures reliable performance with a maximum operating temperature of +70°C and a minimum of -25°C.

Features & Benefits


• Momentary actuation allows for precise control and operation

• Non-illuminated black push button for subtle installations

• Flush mounting design ensures a sleek integration into panels

• Durable plastic construction withstands heavy-duty use

• Capable of enduring up to 5 million operating cycles

Applications


• Used in control panels for machinery and equipment

• Suitable for safety interlocks and emergency stops

• Effective in automation systems for various electrical

• Ideal for machine tools requiring momentary operation

What safety ratings are beneficial for harsh environments?


The product boasts an IP69K rating, providing excellent protection against dust and water ingress, which makes it suitable for outdoor and high-wash-down applications.

How does the momentary function enhance user experience?


The momentary push button design allows for immediate response without requiring continuous pressure, improving operational efficiency and safety in control tasks.

What are the temperature tolerances of this push button head?


It operates effectively in a range from -25°C to +70°C, catering to diverse environments without compromising functionality.

Can this product be used in conjunction with other components?


Yes, it is compatible with contact block mounting adaptors, allowing seamless integration into existing systems for enhanced versatility.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy