Eaton RMQ Titan M22 Series Black, White Momentary Push Button Switch, 22 mm Cutout, IP66
- RS Stock No.:
- 110-4519
- Mfr. Part No.:
- 216708 M22-DDL-WS-GB1/GB0
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€24.91
(exc. VAT)
€30.64
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.91 |
*price indicative
- RS Stock No.:
- 110-4519
- Mfr. Part No.:
- 216708 M22-DDL-WS-GB1/GB0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black, White | |
| Push Button Shape | Double | |
| Push Button Actuation | Momentary | |
| Push Button Style | Extended | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | START/STOP | |
| Push Button Diameter | 54.7mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IP65, UL 508, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Switch | ||
Cutout Diameter 22mm | ||
Push Button Colour Black, White | ||
Push Button Shape Double | ||
Push Button Actuation Momentary | ||
Push Button Style Extended | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking START/STOP | ||
Push Button Diameter 54.7mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IP65, UL 508, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5 | ||
Hazardous Area Certification No | ||
Eaton RMQ Titan M22 Series Push Button, 22mm Cutout Diameter, Momentary Actuation Type - 216708 M22-DDL-WS-GB1/GB0
This push button switch features a momentary actuation function designed for ease of use in various applications. The 22mm diameter oval push button is suitable for industrial environments and is constructed from durable plastic, making it both lightweight and robust. With a stylish black and white design, it includes a clear START/STOP marking for intuitive operation.
Features & Benefits
• Momentary actuator for quick control and operation
• Durable plastic construction ensures long-lasting performance
• IP66 rating protects against dust and water ingress
• Labelled for easy identification in complex control systems
• Extended style allows for comfortable use
• Operates in temperatures from -25°C to +70°C
Applications
• Used in automation control panels for efficient operation
• Suitable for machinery requiring clear start and stop functions
• Ideal for environments exposed to moisture or dust
• Implemented in electrical installations in industrial settings
• Compatible with SmartWire-DT connections for enhanced functionality
What types of environments are suitable for using this device?
This design is engineered for industrial settings, specifically where exposure to dust or moisture occurs, thanks to its IP66 rating which provides robust protection.
How does the push button handle temperature variations?
This device is able to operate effectively in a wide temperature range, from -25°C to +70°C, making it suitable for diverse applications that experience heat fluctuations.
What is the operational lifespan of this push button?
The push button is designed to withstand up to 200,000 mechanical operations, ensuring it can endure frequent use in demanding environments without failure.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Black 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Green 22 mm Cutout, IP66
- Eaton M22 Series Black 22.5 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Green 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Black 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series White 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Black Momentary Push Button Switch IP66
- Eaton RMQ Titan M22 Series Red 22 mm Cutout, IP66
