Eaton RMQ Titan M22 Series Red, Green Momentary Push Button Head, 22 mm Cutout, IP66
- RS Stock No.:
- 620-5829
- Mfr. Part No.:
- 70011242 M22-DDL-GR+M22-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€27.54
(exc. VAT)
€33.87
(inc. VAT)
In Stock
- Plus 46 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.54 |
*price indicative
- RS Stock No.:
- 620-5829
- Mfr. Part No.:
- 70011242 M22-DDL-GR+M22-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Head | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red, Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Diameter | 54.7mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | IEC/EN 60529, UL 508, IP65, IEC/EN 60947-5, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Head | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour Red, Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Diameter 54.7mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals IEC/EN 60529, UL 508, IP65, IEC/EN 60947-5, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button Head, 22mm Cutout Diameter, Oval Push Button Shape - 70011242 M22-DDL-GR+M22-A
This push button head is designed for use in various automation and electrical applications. With a cutout diameter of 22mm, it features a momentary actuation style for precise control. The button combines a unique oval shape with an illuminated function, making it ideal for visibility in low-light environments.
Features & Benefits
• Dual button actuator enhances operational versatility
• IP66 rating ensures protection against dust and water
• Extended lifespan of 100,000 hours for illumination
• Capable of handling up to 200,000 button operations
• Constructed from durable plastic for enhanced longevity
• Eye-catching green and red design aids in user interaction
Applications
• Used with control panels in industrial machinery
• Suitable for emergency stop functions in safety systems
• Utilised in automated systems for user interfaces
• Ideal for installations in harsh environmental conditions
What are the operating temperature limits for this product?
The product can operate efficiently between -25 °C and +70 °C, accommodating various environmental conditions.
How does the IP66 rating benefit me in practical scenarios?
This rating indicates robust protection against dust and powerful water jets, making it suitable for cleanroom environments or outdoor installations.
Can this push button head be customised for different settings?
Yes, the unmarked button allows for custom labelling, making it versatile for different applications or user requirements.
What type of maintenance is required for optimal performance?
Routine inspections to check for wear and tear are recommended, but generally, minimal maintenance is needed due to its sturdy design and high durability.
Is installation straightforward for non-specialist users?
The design includes a contact block mounting adaptor, simplifying installation for users with basic electrical skills.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Green 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Green 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Red 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Illuminated Push Button Switch 22 mm Cutout IP66
- Eaton RMQ Titan M22 Series Black 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP66
- Eaton RMQ Titan M22 Series White 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Black 22 mm Cutout, IP66
