Eaton RMQ Titan M22 Series Green Maintained Push Button Switch, 22 mm Cutout, IP67
- RS Stock No.:
- 110-4553
- Distrelec Article No.:
- 136-30-941
- Mfr. Part No.:
- 216948 M22-DRL-G
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€22.74
(exc. VAT)
€27.97
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.74 |
*price indicative
- RS Stock No.:
- 110-4553
- Distrelec Article No.:
- 136-30-941
- Mfr. Part No.:
- 216948 M22-DRL-G
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67 | |
| Push Button Marking | Blank | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508, IEC/EN 60529, IP65, IEC 60068-2-78, IEC/EN 60947-5, CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Switch | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67 | ||
Push Button Marking Blank | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508, IEC/EN 60529, IP65, IEC 60068-2-78, IEC/EN 60947-5, CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan Green Push Button Actuator, Maintained, 22mm Cutout Diameter - RMQ-Titan / M22 Series - 216948 M22-DRL-G
Safely activate your hardware with this push button from Eaton. It illuminates when activated to give your machine's status, and it's designed to house a light block (for example, 760-4671). The device's maintained actuation characteristic latches it in place when pressed, meaning it can be used to activate automated machinery. The front face of the actuator has an IP69K rating to indicate the highest degree of protection against dust and water submersion, so the unit continuously provides reliable switching in hazardous industrial settings.
• Standard cutout diameter of 22mm to mount simply on busy panels and moving equipment for versatility
• Durable plastic housing resists wear to provide a long service life
• Wide operating temperature range from -25°C to +70°C for use in harsh conditions
• Button surface diameter of 29.7mm is easy to press even when wearing gloves
Where do I mount this push button?
The actuator supports flush mounting so it installs onto a surface recessed into a larger structure. This means you can mount the button onto low-profile walls or remote control panels.
Eaton Illuminated Push Button Heads - M22 Series
Eaton's M22 range of illuminated selector switch heads (sometimes be referred to as rotary selector switch or function selector switch) are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.
Features and Benefits
• 22.5 mm cutout diameter
• Mechanical lifespan of over 100,000 operations
• Operating temperature of -25 to +70°C
• Low profile plastic design gives this control switch an attractive modern look and feel
• The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
• The push button head is supplied as a single unit, enabling easy installation for worldwide applications
• Modular M22 series features adaptable functionalities
• IP67/IP69 rated
What is the difference between a push button for emergency stop and a general-purpose push button?
A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.
Eaton Momentary Switches
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP67
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Black Maintained Push Button Switch IP67
- Eaton RMQ Titan M22 Series Silver Maintained Push Button Switch IP67
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Switch IP67
- Eaton RMQ Titan M22 Series White Maintained Push Button Switch IP67
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP67
