Eaton RMQ Titan M22 Series Green Maintained Push Button Head, 22.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 229-9429
- Mfr. Part No.:
- 216949 M22S-DRL-G
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€113.69
(exc. VAT)
€139.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €113.69 | €22.738 |
*price indicative
- RS Stock No.:
- 229-9429
- Mfr. Part No.:
- 216949 M22S-DRL-G
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Flat | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Blank | |
| Push Button Diameter | 29.7mm | |
| Standards/Approvals | CSA-C22.2 No. 14-05, CE marking, UL 508, CSA-C22.2 No. 94-91, IEC/EN 60947 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Flat | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Blank | ||
Push Button Diameter 29.7mm | ||
Standards/Approvals CSA-C22.2 No. 14-05, CE marking, UL 508, CSA-C22.2 No. 94-91, IEC/EN 60947 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan
The Eaton illuminated pushbutton actuator has flush maintained design, it is available in green colour.
IP66, IP67, IP69K protection class
Black bezel
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Maintained Push Button Switch IP67
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP67
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head IP67, IP69K
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP66 IP69K
- Eaton M22 Series Green Maintained Push Button Actuator IP66 IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Panel IP67 30 V dc
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP66 IP69K
