Schneider Electric Harmony Series Yellow Momentary Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 134-5407
- Mfr. Part No.:
- ZB4BH083
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€18.39
(exc. VAT)
€22.62
(inc. VAT)
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | €18.39 |
*price indicative
- RS Stock No.:
- 134-5407
- Mfr. Part No.:
- ZB4BH083
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 28.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, IEC50102, IEC 60529, IEC 60536, IK06, IP66, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 28.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, IEC50102, IEC 60529, IEC 60536, IK06, IP66, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
Hazardous Area Certification No | ||
Schneider Electric ZB4BH083
Schneider Electric Push Button Heads - Harmony XB4 Series
Features & Benefits
Applications
Related links
- Schneider Electric Harmony Series Yellow Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Yellow Momentary Push Button Head IP69K IP67
- Schneider Electric Harmony Series Yellow Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Yellow Momentary Push Button Head IP66, IP67
- Schneider Electric Harmony Series Yellow Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony Series Yellow Momentary Push Button Head IP66, IP69K
- Schneider Electric Harmony XB5 Series Yellow Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Green 22 mm Cutout IP67, IP69K
