Schneider Electric Harmony Series Green, Red Momentary Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 122-2312
- Distrelec Article No.:
- 303-02-685
- Mfr. Part No.:
- ZB4BW7A3741
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€22.75
(exc. VAT)
€27.98
(inc. VAT)
In Stock
- 139 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 20 November 2026
- Plus 37 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.75 |
*price indicative
- RS Stock No.:
- 122-2312
- Distrelec Article No.:
- 303-02-685
- Mfr. Part No.:
- ZB4BW7A3741
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green, Red | |
| Push Button Shape | Rectangular | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Chrome Plated Metal | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Diameter | 30mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL 508, JIS C8201-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, JIS C8201-1, CSA C22.2 No 14, EN/IEC 60947-5-5 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Green, Red | ||
Push Button Shape Rectangular | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Chrome Plated Metal | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Diameter 30mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL 508, JIS C8201-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, JIS C8201-1, CSA C22.2 No 14, EN/IEC 60947-5-5 | ||
Hazardous Area Certification No | ||
Schneider Electric Harmony XB4 Series Push Button Head, 30mm Push Button Diameter, IP66 / IP67 / IP69K - ZB4BW7A3741
This push button head from Schneider Electric is designed for durability and reliability. With its 22mm cut-out diameter and IP66 rating, it is suitable for a wide range of industrial applications. The momentary push button operation, green and red colour options, and round style make it versatile for various setups.
Features & Benefits
• 22mm cutout diameter for easy installation
• IP66 rating for protection against dust and water ingress
• Momentary push button actuation for quick responses
• Green and red push button colours for clear indication
• Round shape for a sleek and modern look
Applications
• Control panels in industrial machinery
• Safety equipment in manufacturing plants
Can it withstand harsh environments?
Yes, the push button head is rated IP66, ensuring protection against dust and water ingress.
Is it easy to install?
The 22mm cutout diameter makes installation quick and straightforward.
Will it work for different applications?
Yes, with its momentary push button actuation and versatile colour options, it is suitable for various setups.
Related links
- Schneider Electric Harmony Series Green 22 mm Cutout IP69K
- Schneider Electric Harmony XB5 Series Red Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Red Momentary Push Button Head IP66 IP69K
- Siemens SIRIUS ACT 3SU10 Series Green 22 mm Cutout IP67, IP69K
- Schneider Electric Harmony Series Red Momentary Push Button Head IP66 IP67
- Schneider Electric Harmony Series Yellow Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Green 22 mm Cutout IP69K
- Schneider Electric Harmony XB5 Series Blue Momentary Push Button Head IP66 IP69K
