Schneider Electric Harmony Series Red Momentary Push Button Head, 30 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 167-9149
- Mfr. Part No.:
- ZB5FL4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€8.94
(exc. VAT)
€11.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.94 |
*price indicative
- RS Stock No.:
- 167-9149
- Mfr. Part No.:
- ZB5FL4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 37mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL 508/EN/IEC 60947-5-1/JIS C8201-5-1/CSA C22.2 No 14/EN/IEC 60947-5-4/EN/IEC 60947-1/JIS C8201-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony | ||
Cutout Diameter 30mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 37mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL 508/EN/IEC 60947-5-1/JIS C8201-5-1/CSA C22.2 No 14/EN/IEC 60947-5-4/EN/IEC 60947-1/JIS C8201-1 | ||
Hazardous Area Certification No | ||
Flush Mounted Red Projecting Pushbutton Head ZB5FL4
Head for non-illuminated pushbutton.
Features and Benefits
Plastic bezel material;30mm Mounting diameter;Built-in flush;Round signaling unit head;Spring return;Red projecting unmarked
Product Application Information
Industry: machine manufacturers, chemical industry, paper mill, marine applications;Service sector and infrastructure: energy distribution panel builders, food and beverage, car washes
Related links
- Schneider Electric Harmony Series Red Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Red Momentary Push Button Head IP69K IP67
- Schneider Electric Harmony Series Red Momentary Push Button Head IP67 IP66
- Schneider Electric Harmony Series Red Momentary Push Button Head IP66 IP67
- Schneider Electric Harmony Series Red Momentary Push Button Head IP67 IP69K
- Schneider Electric Harmony Series Red Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Red Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony Series Red Momentary Push Button Head IP66 IP67
