Idec HW Series Green Momentary Push Button Head, 22 mm Cutout, IP20
- RS Stock No.:
- 168-3815
- Mfr. Part No.:
- HW1A-B3G
- Manufacturer:
- Idec
Subtotal (1 pack of 5 units)*
€11.56
(exc. VAT)
€14.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.56 | €2.312 |
*price indicative
- RS Stock No.:
- 168-3815
- Mfr. Part No.:
- HW1A-B3G
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Head | |
| Series | HW | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Polyacetal | |
| IP Rating | IP20 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 29mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UR/UL, UL 508, NEMA ICS-5, IEC 60947-1, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, EN 60947-1, EN 418, CSA, CE, CCC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Head | ||
Series HW | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Polyacetal | ||
IP Rating IP20 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 29mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UR/UL, UL 508, NEMA ICS-5, IEC 60947-1, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, EN 60947-1, EN 418, CSA, CE, CCC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
Finger safe screw terminals standard, other terminal styles available
Super bright incandescent or LED illumination
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
Related links
- Idec HW Series Green Momentary Push Button Head IP20
- Idec HW Series Green Momentary Push Button Head IP20, IP66
- Idec HW Series Amber Momentary Push Button Head IP20
- Idec HW Series Red Momentary Push Button Head IP20
- Idec HW Series Blue Momentary Push Button Head IP20
- Idec HW Series Black Momentary Push Button Head IP20
- Idec HW Series Yellow Momentary Push Button Head IP20
- Idec HW Series White Momentary Push Button Head IP20
