EAO 04 Series Red Latching Push Button Head, 22.5 mm Cutout, IP65
- RS Stock No.:
- 175-7928
- Distrelec Article No.:
- 302-23-313
- Mfr. Part No.:
- 704.075.218
- Manufacturer:
- EAO
Subtotal (1 unit)*
€69.98
(exc. VAT)
€86.08
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.98 |
*price indicative
- RS Stock No.:
- 175-7928
- Distrelec Article No.:
- 302-23-313
- Mfr. Part No.:
- 704.075.218
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Series | 04 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Red | |
| Push Button Shape | Mushroom | |
| Push Button Actuation | Latching | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Diameter | 22.5mm | |
| Standards/Approvals | UL, RoHS, EN 60947-5-1, EAC, cUL, CE, CCC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Series 04 | ||
Product Type Push Button Head | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Red | ||
Push Button Shape Mushroom | ||
Push Button Actuation Latching | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Diameter 22.5mm | ||
Standards/Approvals UL, RoHS, EN 60947-5-1, EAC, cUL, CE, CCC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
Twist to unlock clockwise
Max. 3 switching elements can be clipped on
The colour of anodized aluminium parts can vary due to technical production reasons
Related links
- EAO 04 Series Red Latching Push Button Head IP65
- EAO 04 Series Green Latching Push Button Head IP65
- EAO 04 Series Red Momentary Push Button Head IP65
- EAO 04 Series Red Maintained Push Button Head IP65
- Schneider Electric Harmony XB6 Series Red Latching Push Button Head IP65
- EAO 04 Series Clear Momentary Push Button Head IP65
- EAO 04 Series Green Momentary Push Button Head IP65
- EAO 04 Series Black Momentary Push Button Head IP65
