EAO 04 Series Black Momentary Push Button Head, 22.5 mm Cutout, IP65

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€19.78

(exc. VAT)

€24.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€19.78
5 - 9€18.77
10 - 19€17.78
20 - 49€17.01
50 +€16.01

*price indicative

RS Stock No.:
200-4117
Mfr. Part No.:
0704.012.0.
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Series

04

Product Type

Push Button Head

Cutout Diameter

22.5mm

Push Button Colour

Black

Push Button Shape

Mushroom

Push Button Actuation

Momentary

Push Button Style

Raised

Push Button Material

Plastic

IP Rating

IP65

Push Button Diameter

29mm

Standards/Approvals

CCC, CE, cUL, EAC, EN 60947-5-1, RoHS, UL

Hazardous Area Certification

No

COO (Country of Origin):
CH
The EAO pushbutton actuators are designed to offer premium quality with a wide range of options available. These include push buttons, indicators, various lens colours, covers and bezels.

IP65 front protection

Raised design

Momentary Switch action

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy