EAO Series 84 Series Grey Twist Release Push Button Switch, 22 mm Cutout, IP65
- RS Stock No.:
- 176-0200
- Distrelec Article No.:
- 303-83-517
- Mfr. Part No.:
- 84-6840.0040
- Manufacturer:
- EAO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€38.54
(exc. VAT)
€47.40
(inc. VAT)
- RS Stock No.:
- 176-0200
- Distrelec Article No.:
- 303-83-517
- Mfr. Part No.:
- 84-6840.0040
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Series | Series 84 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Grey | |
| Push Button Shape | Round | |
| Push Button Actuation | Twist Release | |
| Push Button Style | Mushroom | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 32mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Series Series 84 | ||
Product Type Push Button Switch | ||
Cutout Diameter 22mm | ||
Push Button Colour Grey | ||
Push Button Shape Round | ||
Push Button Actuation Twist Release | ||
Push Button Style Mushroom | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 32mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
EAO Push Button, Panel Mounting, Gold-Plated Silver Alloy Contact Material - 84 Series - 84-6840.0040
Take your installation to the next level with this reliable push button from EAO. You can use it to start and stop your heavy industrial machinery. Twist-release actuation means your equipment stays safely off until operating conditions are safe. An IP65 rating certifies it's dust-tight and protected against low-pressure water jets, so it's a practical pick for harsh indoor and outdoor environments. Gold-plated silver alloy contacts ensure excellent conductivity and resistance to corrosion, so you can be sure the electrical connection won't let you down.
Features & Benefits
• Long expected service life of at least 50,000 cycles for long-term performance
• Red LED warns of pole reversal for increased safety
• Wide operating temperature range of -25°C to +70°C for use in harsh conditions
• Short-travel switching system guarantees reliable switching of even very light loads
Applications
• Public transport
• Medical technology
• Construction machines
What size cutout can I mount this button in?
This button is made to fit into a cutout diameter of just 22mm, making it a useful option for crowded panels.
Related links
- EAO 84 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67, IP65
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65, IP67
- EAO 84 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67, IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67, IP65

