Allen Bradley 800T Series Transparent Momentary Push Button Head, 30 mm Cutout, IP67, IP69K

Subtotal (1 unit)*

€213.64

(exc. VAT)

€262.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€213.64

*price indicative

RS Stock No.:
183-4490
Distrelec Article No.:
302-27-638
Mfr. Part No.:
800T-QAH2C
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

800T

Product Type

Push Button Head

Cutout Diameter

30mm

Push Button Colour

Transparent

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Extended Illuminated

Push Button Material

Metal

IP Rating

IP67, IP69K

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

No

Standards/Approvals

EN 418, EN 60947-1, UR/UL, UL 508, NEMA ICS-5, IEC 60947-1, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, CCC, CE, CSA

Hazardous Area Certification

No

COO (Country of Origin):
US
30.5mm Type 4/13 Mom. Contact PB-Illum., Clear, Ext. Hd w/ Guard, LED, 12-130V AC/DC, 1 NO-1 NC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy