Allen Bradley 800T Series Red Push Pull, Twist Release Push Button Head, 30 mm Cutout, IP65

Subtotal (1 unit)*

€142.82

(exc. VAT)

€175.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€142.82

*price indicative

RS Stock No.:
183-4516
Distrelec Article No.:
302-27-619
Mfr. Part No.:
800T-FXT6
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Push Button Head

Series

800T

Cutout Diameter

30mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Push Pull, Twist Release

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP65

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

No

Standards/Approvals

NEMA ICS-5, CCC, CSA, UL 508, IEC 60947-1, EN 418, EN 60947-5-5, UR/UL, CE, EN 60947-1, EN 60947-5-1, EN 60947-5-4

Hazardous Area Certification

No

COO (Country of Origin):
CN

Allen Bradley Push Button Head, Red, -40°C to +55°C Operating Temperature - 800T-FXT6


Complete your control assembly using this push button head from Rockwell Automation's Allen Bradley range. To operate it, simply push the mushroom head to quickly halt the connected machinery, then twist the head to release it back to its resting state. Debossed arrow illustrations on the button's surface make it clear in which direction to turn it. This unit is resistant to shock and vibration so you can safely use it in challenging operations. A wide operating temperature range between -40°C and +55°C means it can withstand harsh environments.

• IP65 rating indicates it's protected against dust and low-pressure jets of water

• Metal body has high tensile strength to resist hard impacts

• Maximum operating force of 8.0lb push/pull for hassle-free control

• Vivid red colour for easy identification on a crowded panel

Standards and Certifications


• UL 508

• CE Marked

• CSA Certified

• EN ISO 13850

• CCC

30.5mm Type 4/13 2 Pos. PB-Non-Illum., Mushroom Hd (Push-Pull/Twist), Red, No Contacts

How durable is this push button head?


This unit delivers 1,000,000 electrical design life cycles, meaning you can rely on it for long-term performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy