Schneider Electric Harmony Series Black Momentary Push Button Head, 30 mm Cutout, IP66, IP67, IP69K

Subtotal (1 unit)*

€8.35

(exc. VAT)

€10.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.35

*price indicative

RS Stock No.:
185-3649
Mfr. Part No.:
ZB4FA2
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Push Button Head

Cutout Diameter

30mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Marking

Unmarked

Push Button Diameter

36.5mm

Body/Fixing Collar Included

Yes

Standards/Approvals

JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, CE, UL 508, JIS C8201-5-1

Hazardous Area Certification

No

Schneider Electric ZB4 Series Push Button Head, 30mm Cutout Diameter, IP66/IP67/IP69K - ZB4FA2


This push button head is designed for integration in various automation applications within the industrial sector. It offers a durable solution with an IP66, IP67, and IP69K rating, ensuring reliable performance in tough environments. The round metal design provides a sleek look and supports easy actuation in control circuits.

Features & Benefits


• Momentary push-button actuation for precise control

• Mechanical lifespan of 10 million cycles for durability

• Metal construction enhances strength and longevity

• IP66 and IP69K rated for effective dust and water resistance

• Flush mount style allows for straightforward installation in control panels

Applications


• Utilised in control panels for machinery and equipment

• Suitable for electronic systems needing a momentary action

• Ideal for environments with potential water and dust exposure

• Applicable in automation systems within industrial settings

• Compatible with conditions that experience temperature extremes

What type of terminal connection is used?


It features a screw clamp terminal type for secure wiring connections.

How does the product perform in high-temperature conditions?


It operates efficiently in high temperatures, with a maximum rating of +70°C.

What is the mounting procedure for this push button head?


It is designed for flush mounting into control panels for easy integration.

Can it withstand vibrations during operation?


Yes, it meets standards for vibration resistance of 5gn at frequencies from 10 to 500Hz.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy