Schneider Electric Harmony Series Blue Maintained Push Button Head, 30 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 185-3794
- Mfr. Part No.:
- ZB4FH06
- Manufacturer:
- Schneider Electric
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€6.19
(exc. VAT)
€7.61
(inc. VAT)
- RS Stock No.:
- 185-3794
- Mfr. Part No.:
- ZB4FH06
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 36.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, IEC50102, IEC 60529, IEC 60536, IK06, IP66, IP67, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508, CSA C22.2 No 14, EN/IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony | ||
Cutout Diameter 30mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 36.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, IEC50102, IEC 60529, IEC 60536, IK06, IP66, IP67, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508, CSA C22.2 No 14, EN/IEC 60947-1 | ||
Hazardous Area Certification No | ||
Related links
- Schneider Electric Harmony Series Blue Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Blue Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Blue Maintained Push Button Head IP69K IP66
- Schneider Electric ZB5 Series Blue Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Yellow Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony Series White Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Green Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Black Maintained Push Button Head IP66 IP69K

