Schneider Electric ZB4 Series White Maintained Push Button Head, 30 mm Cutout, IP66, IP69K, IP67
- RS Stock No.:
- 185-3797
- Mfr. Part No.:
- ZB4FH13
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€26.64
(exc. VAT)
€32.77
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.64 |
*price indicative
- RS Stock No.:
- 185-3797
- Mfr. Part No.:
- ZB4FH13
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | ZB4 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 30mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP69K, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 36.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, CE, UL 508, JIS C8201-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series ZB4 | ||
Product Type Push Button Head | ||
Cutout Diameter 30mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP66, IP69K, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 36.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, CE, UL 508, JIS C8201-5-1 | ||
Hazardous Area Certification No | ||
Schneider Electric ZB4FH13
This 30.5 mm head for illuminated push-button provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its illuminated clear color. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP69 protection, making it ideal for operation in harsh environments.
Operating temperature from -40°C –to 70°C
High vibration resistance with shake-proof terminal screws
Large set of accessories to customize your panels
Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
Benefits
High performance even in the most demanding environments
Attractive design, reinforced with the flush mounting kit
Flexibility and adaptability through modular design
Simplicity and speed of installation
Wide offer providing a solution for all your applications
Applications
General purpose offer covering all segments and applications Industry
Machines and control panels in packaging, material handling, material working, pumping, etc.
Ideal in extreme environments: food and beverage, automotive, and outdoor use such as mining, water treatment, etc. Building and infrastructure
Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.
Flush mounted white projecting illum pushbutton head for integral LED push push
Related links
- Schneider Electric ZB4 Series White Maintained Push Button Head IP67 IP66
- Schneider Electric ZB4 Series White Momentary Push Button Head IP69K IP66
- Schneider Electric ZB4 Series Green Maintained Push Button Head IP69K IP66
- Schneider Electric ZB4 Series Red Maintained Push Button Head IP69K IP66
- Schneider Electric ZB4 Series Green Maintained Push Button Head IP66 IP69K
- Schneider Electric ZB4 Series Black Maintained Push Button Head IP66 IP69K
- Schneider Electric ZB4 Series Yellow Maintained Push Button Head IP69K IP67
- Schneider Electric ZB4 Series Blue Maintained Push Button Head IP67 IP66
