Schneider Electric ZB4 Series White Momentary Push Button Head, 30 mm Cutout, IP69K, IP67, IP66

Subtotal (1 unit)*

€19.63

(exc. VAT)

€24.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.63

*price indicative

RS Stock No.:
185-3747
Mfr. Part No.:
ZB4FA16
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

ZB4

Product Type

Push Button Head

Cutout Diameter

30mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP69K, IP67, IP66

Push Button Marking

Unmarked

Push Button Diameter

36.5mm

Body/Fixing Collar Included

Yes

Standards/Approvals

JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, CE, JIS C8201-5-1, UL 508

Hazardous Area Certification

No

Operating temperature from -40°C –to 70°C

High vibration resistance with shake-proof terminal screws

Large set of accessories to customize your panels

Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board

A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)

Benefits

High performance even in the most demanding environments

Attractive design, reinforced with the flush mounting kit

Flexibility and adaptability through modular design

Simplicity and speed of installation

Wide offer providing a solution for all your applications

Applications

General purpose offer covering all segments and applications Industry

Machines and control panels in packaging, material handling, material working, pumping, etc.

Ideal in extreme environments: food and beverage, automotive, and outdoor use such as mining, water treatment, etc. Building and infrastructure

Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.

Flush mounted white pushbutton head recessed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy