Schneider Electric ZB5 Series White Maintained Push Button Head, 30mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 185-8882
- Mfr. Part No.:
- ZB5FH1
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€165.12
(exc. VAT)
€203.10
(inc. VAT)
- RS Stock No.:
- 185-8882
- Mfr. Part No.:
- ZB5FH1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | ZB5 | |
| Cutout Diameter | 30mm | |
| Push Button Colour | White | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Plastic (Bezel) | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Diameter | 36.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series ZB5 | ||
Cutout Diameter 30mm | ||
Push Button Colour White | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Plastic (Bezel) | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Diameter 36.5mm | ||
- COO (Country of Origin):
- FR
Operating temperature from -40°C to 70°C
High chemical robustness
High vibration resistance with shake-proof terminal screws
Large set of accessories to customize your panels
Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board.
A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
High performance in chemical environments (cleaning solvents, alcohol, detergent, cutting oil, milk)
Attractive and affordable flush mount versions, stylish and easy to clean
Flexibility and adaptability through modular design
Simplicity and speed of installation
Wide offer providing a solution for all of your applications
Applications
General purpose offer covering all segments and applications:
Industry
Machines and control panels in packaging, material handling, pumping…
Ideal in extreme environments: food and beverage, marine, etc.
Building and infrastructure
Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.
High chemical robustness
High vibration resistance with shake-proof terminal screws
Large set of accessories to customize your panels
Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board.
A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
High performance in chemical environments (cleaning solvents, alcohol, detergent, cutting oil, milk)
Attractive and affordable flush mount versions, stylish and easy to clean
Flexibility and adaptability through modular design
Simplicity and speed of installation
Wide offer providing a solution for all of your applications
Applications
General purpose offer covering all segments and applications:
Industry
Machines and control panels in packaging, material handling, pumping…
Ideal in extreme environments: food and beverage, marine, etc.
Building and infrastructure
Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.
FLUSH MOUNTED WHITE PROJECTING PUSHBUTTON HEAD PUSH PUSH
Related links
- Schneider Electric ZB5 Series Yellow Maintained Push Button Head IP66 IP69K
- Schneider Electric ZB5 Series Orange Maintained Push Button Head IP66 IP69K
- Schneider Electric ZB5 Series White Maintained Push Button Head IP69K IP66
- Schneider Electric Harmony Series White Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series White Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series White Maintained Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP66 IP69K
- Schneider Electric ZB5 Series Yellow Maintained Push Button Head IP66 IP69K

