Eaton RMQ Titan M22 Series White Maintained Push Button Head, 22.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 229-9421
- Mfr. Part No.:
- 216788 M22-DRLH-W
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€125.38
(exc. VAT)
€154.22
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €125.38 | €25.076 |
*price indicative
- RS Stock No.:
- 229-9421
- Mfr. Part No.:
- 216788 M22-DRLH-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Head | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Blank | |
| Push Button Diameter | 29.7mm | |
| Standards/Approvals | UL Listed, UL 508, IEC/EN 60947, CSA certified, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CE marking | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Head | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Blank | ||
Push Button Diameter 29.7mm | ||
Standards/Approvals UL Listed, UL 508, IEC/EN 60947, CSA certified, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CE marking | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan
The Eaton illuminated pushbutton actuator has extended maintained design, it is available in white colour.
IP66, IP67, IP69K protection class
Titanium bezel
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head IP67, IP69K
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP69K
- Eaton RMQ-Titan Series White Maintained Push Button Actuator IP66 IP69K
- Eaton RMQ Titan M22 Series White Momentary Push Button Head IP66 IP69K
